PAT0603E1211BSTP

Vishay
71-PAT0603E1211BSTP
PAT0603E1211BSTP

Tillverk:

Beskrivning:
Tunnfilmsresistorer - SMD PAT0603 25PPM 1.21K 0.1% S TP e3

Livscykel:
Nytt hos Mouser
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
65,83 kr 65,83 kr
48,65 kr 486,50 kr
46,64 kr 1 166,00 kr
43,04 kr 2 152,00 kr
42,61 kr 4 261,00 kr
41,98 kr 10 495,00 kr
40,70 kr 20 350,00 kr
38,37 kr 38 370,00 kr
36,99 kr 92 475,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tunnfilmsresistorer - SMD
PAT
1.21 kOhms
0.1 %
25 PPM / C
0603
1608
1.63 mm (0.064 in)
0.8 mm (0.031 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
150 mW
75 V
Märke: Vishay
Monteringsstil: PCB Mount
Produkt: Precision Automotive Thin Film SMD
Fabriksförpackningskvantitet: 1
Teknologi: Thin Film
Termineringsstil: SMD/SMT
Typ: Precision Automotive
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
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
Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

PAT Series Precision Automotive Chip Resistors

Vishay / Thin Film PAT Series Precision Automotive Chip Resistors out-perform all requirements of AEC-Q200. In addition to being AEC-Q200 qualified, Vishay/Thin Film's PAT Series resistors are in AEC-Q200 ESD rated class 1C (2kV) and are available in wraparound termination styles in 8 case sizes. The resistors are laser trimmed to any value and are moisture resistant to MIL-STD-202 (method 202).