MPMT1201ATS

Vishay
71-MPMT1201ATS
MPMT1201ATS

Tillverk:

Beskrivning:
Motståndsnätverk och -matriser MPMT 600 600 0.1%ABS 0.05%RATIO TS e3

Livscykel:
Nytt hos Mouser
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
144,27 kr 144,27 kr
89,57 kr 895,70 kr
84,16 kr 2 104,00 kr
76,96 kr 3 848,00 kr
66,14 kr 6 614,00 kr
57,24 kr 14 310,00 kr
55,12 kr 27 560,00 kr
51,41 kr 51 410,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Motståndsnätverk och -matriser
MPMT
Networks
SMD/SMT
600 Ohms, 600 Ohms
0.1 %
Divider
2 Resistor
3 Pin
- 55 C
+ 155 C
TO-236 AB
3.05 mm
1.4 mm
1.02 mm
Märke: Vishay
Rastermått: 2 mm
Effekt per elementtyp: 100 mW
Total paketeffekt: 200 mW
Produkttyp: Resistor Networks & Arrays
Fabriksförpackningskvantitet: 1
Underkategori: Resistors
Märkspänning: 100 V
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
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.

MPMT Surface-Mount Resistor Networks

Vishay / Thin Film MPMT Surface-Mount Resistor Networks are lead free and offer ±2ppm TCR tracking and a ratio tolerance as tight as ±0.01%. The MPMT series features excellent long-term ratio stability while the SOT-23 package format provides easy selection for most applications requiring matched pair resistor elements. Vishay MPMT Surface-Mount Resistor Networks have a 250Ω to 100kΩ resistance range per resistor and an operating temperature range of -55°C to +125°C.