MPM4001AWS

Vishay
71-MPM4001AWS
MPM4001AWS

Tillverk:

Beskrivning:
Motståndsnätverk och -matriser MPM 2K 2K 0.1%ABS 0.05%RATIO WS

Livscykel:
Nytt hos Mouser
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
36 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
144,27 kr 144,27 kr
89,57 kr 895,70 kr
84,16 kr 2 104,00 kr
76,96 kr 3 848,00 kr
66,14 kr 6 614,00 kr
57,24 kr 14 310,00 kr
55,12 kr 27 560,00 kr
51,41 kr 51 410,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Motståndsnätverk och -matriser
MPM
Networks
SMD/SMT
2 kOhms, 2 kOhms
0.1 %
Divider
2 Resistor
3 Pin
- 55 C
+ 155 C
TO-236 AB
3.05 mm
1.4 mm
1.02 mm
Märke: Vishay
Rastermått: 2 mm
Effekt per elementtyp: 100 mW
Total paketeffekt: 200 mW
Produkttyp: Resistor Networks & Arrays
Fabriksförpackningskvantitet: 1
Underkategori: Resistors
Märkspänning: 100 V
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
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.

MPM Surface-Mount Resistor Networks

Vishay / Thin Film MPM Surface-Mount Resistor Networks have tin leads and feature ±2ppm/°C tracking and a ratio tolerance as tight as 0.01%. These compact devices offer exceptional stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, offers an ideal selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPM Surface-Mount Resistor Networks operate in a temperature range from -55°C to +125°C.