MKP385e61563KYM5T0

Vishay
594-MKP385E6563KYM5T
MKP385e61563KYM5T0

Tillverk:

Beskrivning:
Filmkondensatorer MKP 385e 15 F 10 630V=

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
212,85 kr 212,85 kr
141,62 kr 1 416,20 kr
131,02 kr 5 240,80 kr
126,78 kr 15 213,60 kr
125,40 kr 65 208,00 kr
123,70 kr 123 700,00 kr
2 000 Beräkning

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Filmkondensatorer
15 uF
630 VDC
Polypropylene (PP)
57.5 mm (2.264 in)
35 mm (1.378 in)
220 VAC
10 %
4 Pin
7 mOhms
50 mm (1.969 in)
- 40 C
+ 105 C
MKP385e
Märke: Vishay
Lutningsavstånd: 52.5 mm, 20.3 mm
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 40
Underkategori: Capacitors
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
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
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
Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

MKP385e-THB AC & Pulse Metallized Film Capacitors

Vishay / BC Components MKP385e-THB AC and Pulse Metallized Polypropylene Film Capacitors are designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. These high-temperature, high-humidity capacitors are AEC-Q200 qualified and can be used in onboard and inductive charging systems, battery management systems (BMS), high pulse and high-frequency currents, and snubber, resonant converters. The series offers a capacitance range of 0.001μF to 15μF and a rated voltage of 400VDC to 2500VDC. Vishay / BCC MKP385e-THB capacitors are ideal for electric vehicles (EVs), hybrid EVs (PHEVs), and peripheries applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.