CRMA2010AF2M40FKEF

Vishay
71-CRMA2010A2M40FKEF
CRMA2010AF2M40FKEF

Tillverk:

Beskrivning:
Tjockfilmsresistorer - SMD CRMA2010AF 2.4M 1% 100 EF e3

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 8000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2,02 kr 16 160,00 kr
1,96 kr 23 520,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tjockfilmsresistorer - SMD
CRMA
2.4 MOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
2 kV
2010
5025
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.64 mm (0.025 in)
Automotive Grade
Märke: Vishay
Monteringsstil: PCB Mount
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 4000
Underkategori: Resistors
Teknologi: Thick Film
Termineringsstil: SMD/SMT
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
8533210000
USHTS:
8533210030
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
CRMA Thick Film Chip Resistors

Vishay / Techno CRMA Thick Film Chip Resistors are AEC-Q200 qualified and feature voltages up to 3000V. These resistors offer automatic placement capability and come with three-sided wraparound termination or a single-termination flip chip. Tape-and-reel packaging is available. Vishay / Techno CRMA Thick Film Chip Resistors offer a 0.30W to 1.0W power rating and -55°C to +155°C temperature range. The CRMA series is halogen free and RoHS compliant.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.