CRCW0603191RFHEAP

Vishay
71-CRCW0603191RFHEAP
CRCW0603191RFHEAP

Tillverk:

Beskrivning:
Tjockfilmsresistorer - SMD D11/CRCW0603-P 50 191R 1% ET1 e3

Livscykel:
Nytt hos Mouser
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2,92 kr 2,92 kr
1,34 kr 13,40 kr
0,753 kr 75,30 kr
0,615 kr 153,75 kr
0,562 kr 281,00 kr
0,519 kr 519,00 kr
0,318 kr 1 590,00 kr
0,307 kr 7 675,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tjockfilmsresistorer - SMD
DCRCW-P e3
0603
1608
Märke: Vishay
Monteringsstil: PCB Mount
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 5000
Underkategori: Resistors
Teknologi: Thick Film
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
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
CRCW-P Thick Film Chip Resistors

Vishay CRCW-P Resistors are thick film, rectangular, semi-precision chip resistors. These resistors feature low-temperature coefficients (50 ppm/K) and tight tolerances (± 0.25 %). The CRCW-P resistors operate at >109 insulation resistance, -55°C to 155°C temperature range, and they metal glaze on high-quality ceramic.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.