AC05000304700JLC00

Vishay
594-AC05000304700JLC
AC05000304700JLC00

Tillverk:

Beskrivning:
Trådlindade resistorer - genomföringshål AC05 470R 5% LC DK SP 20MM

Livscykel:
Nytt hos Mouser
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 401

Lager:
401 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19,08 kr 19,08 kr
11,23 kr 112,30 kr
10,13 kr 253,25 kr
7,95 kr 795,00 kr
7,03 kr 1.757,50 kr
5,85 kr 2.925,00 kr
5,62 kr 5.620,00 kr
5,17 kr 25.850,00 kr
4,99 kr 49.900,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Trådlindade resistorer - genomföringshål
RoHS-direktivet:  
470 Ohms
5 W
5 %
Axial
- 10 PPM / K to - 80 PPM / K
18 mm
7.5 mm
- 55 C
+ 250 C
AC
Applikation: Automotive Electronics, Industrial Electronics, Power Supplies
Märke: Vishay
Ledardiameter: 0.8 mm
Monteringsstil: PCB Mount
Produkt: Power Resistors Wirewound Cement Filled Ceramic
Produkttyp: Wirewound Resistors
Fabriksförpackningskvantitet: 500
Underkategori: Resistors
Teknologi: Wirewound
Typ: Cemented Leaded Wirewound Resistor
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
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

AC0x Safety (AC0x-CS) Resistors

Vishay / Draloric AC0x-CS Series Axial Cemented Fusible Wirewound Safety Resistors use specially selected resistive winding wire and special non-flammable silicon cement coating material to ensure safe and silent fusing operation in overload conditions. The resistor fuses "without a bang" when AC mains voltage is applied and simultaneously acts as an inrush current limiting resistor for the normal operation. The AC0x-CS series resistors from Vishay are UL1412 recognized fusible wirewound resistors with Sn-coated Cu termination wires.

AC Cemented Leaded Wirewound Resistors

Vishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.