GA1812Y222JXGAT31G

Vishay / Vitramon
77-GA1812Y222JXGAT31
GA1812Y222JXGAT31G

Tillverk:

Beskrivning:
Flerskiktade keramiska kondensatorer MLCC - SMD/SMT CAP CER 2200PF 1000V X7R 1812 AUTOMOTIVE

Livscykel:
Nytt hos Mouser
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
2 000
Förväntad 2026-08-03
Fabrikens ledtid:
16
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,77 kr 11,77 kr
8,05 kr 80,50 kr
5,86 kr 586,00 kr
4,85 kr 2 425,00 kr
Komplett Papprulle (beställ i multiplar av 1000)
4,53 kr 4 530,00 kr
4,13 kr 8 260,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Flerskiktade keramiska kondensatorer MLCC - SMD/SMT
RoHS-direktivet:  
2200 pF
1 kVDC
X7R
5 %
1812
4532
SMD/SMT
Standard
- 55 C
+ 150 C
4.5 mm (0.177 in)
3.2 mm (0.126 in)
2.7 mm (0.106 in)
Ceramic Capacitor
GA1812Y
Reel
Cut Tape
Märke: Vishay / Vitramon
Klass: Class 2
Paket/låda: 1812 (4532 metric)
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 1000
Underkategori: Capacitors
Typ: Automotive
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
Ursprungsklassificeringar
Ursprungsland:
Israel
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

GA....31G Automotive SMT MLCCs

Vishay / Vitramon GA....31G Automotive SMT Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 qualified with PPAP available and include body sizes ranging from 0402 to 2225. These MLCCs are manufactured in precious metal technology (PMT/NME) and a wet build process. The construction features a 100% matte tin-plate finish termination for soldering and high operating temperatures. Applications for Vishay / Vitramon GA....31G Automotive SMT MLCCs include automotive under-the-hood, safety, and comfort electronics.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.