PLTT0805Z5900AGT5

Vishay / Thin Film
71-PLTT0805Z5900AGT5
PLTT0805Z5900AGT5

Tillverk:

Beskrivning:
Tunnfilmsresistorer - SMD 1/4W 590Ohms 0.05% 5PPM 0805
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
35 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
40,70 kr 20 350,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tunnfilmsresistorer - SMD
RoHS-direktivet:  
Reel
PLTT
590 Ohms
0.05 %
5 PPM / C
0805
2012
2.03 mm (0.08 in)
1.27 mm (0.05 in)
0.015 in to 0.033 in
- 55 C
+ 215 C
250 mW (1/4 W)
100 V
Märke: Vishay / Thin Film
Monteringsstil: PCB Mount
Produkt: Precision Resistors Thin Film SMD
Produkttyp: Thin Film Resistors
Fabriksförpackningskvantitet: 500
Underkategori: Resistors
Teknologi: Thin Film
Termineringsstil: SMD/SMT
Typ: Precision Low TCR High Temperature Thin Film Resistor
Enhetens vikt: 5,500 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

PLTT SMD Precision Low TCR Thin Film Resistors

Vishay / Thin Film PLTT SMD Precision Low TCR Thin Film Resistors are high-temperature resistors with stable film and performance characteristics. Within an operating temperature range of -55°C to +215°C, the PLTT resistors offer very low noise and voltage coefficients. Other features include a 50Ω to 3MΩ resistance range, a 100V to 200V working voltage range, 150mW to 1000mW power rating range, and 10µ" to 20µ" gold terminations. These resistors are ideal for use in oil industry precision applications requiring low noise, long-term stability under high temperature, ultra-low temperature coefficient of resistance, and low voltage coefficient.