TP3D226K020E0700AS

Vishay / Sprague
71-TP3D226K020E0700A
TP3D226K020E0700AS

Tillverk:

Beskrivning:
Tantalkondensatorer - Solid SMD TP3226K020DE0700AS

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
28,20 kr 28,20 kr
20,46 kr 204,60 kr
17,70 kr 885,00 kr
15,48 kr 1 548,00 kr
13,67 kr 6 835,00 kr
12,19 kr 12 190,00 kr
11,66 kr 23 320,00 kr
11,02 kr 55 100,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tantalkondensatorer - Solid SMD
RoHS-direktivet:  
Reel
TP3
22 uF
20 VDC
10 %
700 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
3.1 mm (0.122 in)
- 55 C
+ 125 C
SMD/SMT
Märke: Vishay / Sprague
Förlustfaktor DF: 6
Läckström: 4.4 uA
Produkt: Tantalum Solid Surface Mounts
Produkttyp: Tantalum Capacitors
Rippelström: 460 mA
Fabriksförpackningskvantitet: 500
Underkategori: Capacitors
Enhetens vikt: 670 mg
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
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.