TMCMB0G336MTRF

Vishay / Sprague
74-TMCMB0G336MTRF
TMCMB0G336MTRF

Tillverk:

Beskrivning:
Tantalkondensatorer - Solid SMD 33uF 4V 20% B case
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
Förpackning:
Komplett Papprulle (beställ i multiplar av 2000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
9,30 kr 9,30 kr
6,21 kr 62,10 kr
4,47 kr 447,00 kr
3,69 kr 1 845,00 kr
3,51 kr 3 510,00 kr
Komplett Papprulle (beställ i multiplar av 2000)
2,97 kr 5 940,00 kr
2,75 kr 66 000,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tantalkondensatorer - Solid SMD
RoHS-direktivet:  
Reel
Cut Tape
MouseReel
TMCM
33 uF
4 VDC
20 %
1.1 Ohms
1311
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
2.1 mm (0.083 in)
- 55 C
+ 125 C
SMD/SMT
Märke: Vishay / Sprague
Förlustfaktor DF: 8
Läckström: 1.3 uA
Produkt: Tantalum Solid Surface Mounts
Produkttyp: Tantalum Capacitors
Rippelström: 295 mA
Fabriksförpackningskvantitet: 2000
Underkategori: Capacitors
Enhetens vikt: 100 mg
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
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Hong Kong
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TMCM Solid Tantalum Chip Capacitors

Vishay Sprague TMCM Solid Tantalum Chip Capacitors are surface-mount devices featuring a molded case and an extended operating temperature range of -55°C to +125°C. TMCM capacitors offer a capacitance range of 0.47µF to 470µF and a voltage rating of 2.5VDC to 35VDC. TMCM is designed for use in industrial, AV equipment, and general-purpose applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.