T59EE156M063C0100

Vishay / Sprague
74-T59EE156M063C0100
T59EE156M063C0100

Tillverk:

Beskrivning:
Tantalkondensatorer - Polymer 15uF 63volts 20% 100mohms maxESR
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
50 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 400)
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 400)
62,22 kr 24 888,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tantalkondensatorer - Polymer
RoHS-direktivet:  
15 uF
63 VDC
SMD/SMT
20 %
2917
100 mOhms
94.5 uA
4.3 mm
- 55 C
+ 105 C
7343
EE Case
T59
Reel
Cut Tape
MouseReel
Märke: Vishay / Sprague
Förlustfaktor DF: 10
Längd: 7.3 mm
Fuktkänsliga: Yes
Produkt: Tantalum Organic Polymer Low ESR
Produkttyp: Tantalum Capacitors
Fabriksförpackningskvantitet: 400
Underkategori: Capacitors
Handelsnamn: vPolyTan
Bredd: 4.3 mm
Enhetens vikt: 600 mg
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
8532210000
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Israel
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

T59 vPolyTan™ Chip Capacitors

Vishay T59 vPolyTan™ Chip Capacitors are multi-anode polymer surface-mount chip capacitors that deliver up to 25% better volumetric efficiency than similar devices, which allows for higher capacitance and voltage ratings. The advanced packaging of the T59 series ensures ultra-low equivalent series resistance (ESR) from 20mΩ to 150mΩ at +25°C and 100kHz. Vishay T59 vPolyTan™ Chip Capacitors are ideal for use in a variety of applications, including decoupling, smoothing, and filtering in computing, telecom, and industrial applications.

Tantalum Polymer Capacitors

Vishay Tantalum Polymer Capacitors are a family of compact, low-ESR, surface mount capacitors ranging from 1µF - 1000µF capacitance, with operating temperatures from -55°C to +105°C. These capacitors feature molded cases available in multiple case codes (including 0603, 7343, and 0805), with either wraparound or L-shaped, face-down terminations. This tantalum polymer series covers a 2.5VDC to 75VDC voltage rating range and is designed for high-volume manufacturing. Vishay Tantalum Polymer Capacitors are ideal for infrastructure equipment, storage and networking, computer motherboards, smartphones and tablets, decoupling, smoothing, filtering, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.