199D336X9010DXB1

Vishay / Sprague
74-199D336X9010DXB1
199D336X9010DXB1

Tillverk:

Beskrivning:
Tantalkondensatorer - Solid ledare 33uF 10volts 10% D case Radial
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
40 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
16,85 kr 16 850,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tantalkondensatorer - Solid ledare
RoHS-direktivet: N
33 uF
10 VDC
Radial
2.54 mm (0.1 in)
11.68 mm (0.46 in)
6 mm
10 %
- 55 C
+ 125 C
Dipped
199D
Märke: Vishay / Sprague
Förlustfaktor DF: 0.08
Läckström: 3 uA
Produkt: Tantalum Solid Standard Grade - Other Various
Produkttyp: Tantalum Capacitors
Fabriksförpackningskvantitet: 1000
Underkategori: Capacitors
Handelsnamn: TANTALEX
Enhetens vikt: 551,200 mg
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
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Israel
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.