194D226X9020H2B

Vishay / Sprague
74-194D226X9020H2B
194D226X9020H2B

Tillverk:

Beskrivning:
Tantalkondensatorer - Solid SMD 22uF 20volts 10% H case Conformal
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
28 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
155,29 kr 155,29 kr
117,66 kr 1 176,60 kr
98,69 kr 4 934,50 kr
87,66 kr 8 766,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tantalkondensatorer - Solid SMD
RoHS-direktivet:  
194D
22 uF
20 VDC
10 %
H Case
7.24 mm (0.285 in)
3.81 mm (0.15 in)
2.79 mm (0.11 in)
- 55 C
+ 85 C
SMD/SMT
Märke: Vishay / Sprague
Förlustfaktor DF: 6
Läckström: 4.4 uA
Produkt: Tantalum Solid Surface Mounts
Produkttyp: Tantalum Capacitors
Fabriksförpackningskvantitet: 1
Underkategori: Capacitors
Handelsnamn: TANTAMOUNT
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
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Israel
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.