150D106X5020B2BE3

Vishay / Sprague
74-150D106X5020B2BE3
150D106X5020B2BE3

Tillverk:

Beskrivning:
Tantalkondensatorer - Solid ledare 10uF 20volts 5% B case Axial
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
36 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
89,89 kr 89,89 kr
68,37 kr 683,70 kr
56,92 kr 2 846,00 kr
53,64 kr 4 023,00 kr
52,15 kr 27 378,75 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tantalkondensatorer - Solid ledare
RoHS-direktivet:  
10 uF
20 VDC
Axial
12.04 mm (0.474 in)
4.7 mm
5 %
- 55 C
+ 85 C
Straight
Hermetically Sealed
150D
Bulk
Märke: Vishay / Sprague
Förlustfaktor DF: 6
Ledardiameter: 0.51 mm
Läckström: 1 uA
Paket/låda: Case B
Produkt: Tantalum Solid Hermetically Sealed
Produkttyp: Tantalum Capacitors
Fabriksförpackningskvantitet: 75
Underkategori: Capacitors
Handelsnamn: TANTALEX
Enhetens vikt: 4,885 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
VISHAY/SPRAGUE SERIES 150D RATINGS OBSOLESCENCE

Sprague is discontinuing the raw material (tantalum powder type)
needed for very low fractional capacitance ratings on the 150D
series.

For more information, please contact a Mouser Technical
Sales Representative.



5-0108-19

Efterlevnadskoder
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.