CHPHT1206K1211FGT

Vishay / Sfernice
71-CHPHT1206K1211FGT
CHPHT1206K1211FGT

Tillverk:

Beskrivning:
Tjockfilmsresistorer - SMD CHPHT 1206 100PPM 1K21 1% G TR e4

Livscykel:
Nytt hos Mouser
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
96,04 kr 96,04 kr
70,70 kr 707,00 kr
64,66 kr 3 233,00 kr
56,18 kr 5 618,00 kr
56,07 kr 14 017,50 kr
55,12 kr 27 560,00 kr
53,32 kr 53 320,00 kr
2 500 Beräkning

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tjockfilmsresistorer - SMD
Waffle
CHPHT
1.21 kOhms
25 mW
1 %
100 PPM / C
- 55 C
+ 230 C
200 V
1206
3216
3 mm (0.118 in)
1.73 mm (0.068 in)
0.38 mm (0.015 in)
Wrap-Around Termination
Märke: Vishay / Sfernice
Monteringsstil: PCB Mount
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 1
Underkategori: Resistors
Teknologi: Thick Film
Termineringsstil: SMD/SMT
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CHPHT High-Temperature Thick Film Resistors

Vishay CHPHT High-Temperature Thick Film Resistors are designed for aircraft braking systems, down-hole drilling, and anywhere parts need to withstand severe conditions. These resistors feature a wraparound design and high-temperature (245°C) durability. The series offers a large ohmic value range of 0.1Ω to 100MΩ, an operating temperature range of -55°C to +230°C, and a storage temperature range of -55°C to +245°C. Vishay CHPHT High-Temperature Thick Film Resistors are halogen free and RoHS compliant.