MKT1820347404

Vishay / Roederstein
71-MKT1820347404
MKT1820347404

Tillverk:

Beskrivning:
Filmkondensatorer MKT 47nF + / - 5% 400Vdc Pitch 10mm

Livscykel:
Nytt hos Mouser
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
13,14 kr 13,14 kr
7,98 kr 79,80 kr
7,04 kr 704,00 kr
6,04 kr 3 020,00 kr
4,00 kr 4 000,00 kr
3,99 kr 9 975,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Filmkondensatorer
0.047 uF
400 VDC
Radial
Polyester
10 mm (0.394 in)
General Film Capacitors
200 VAC
5 %
- 55 C
+ 100 C
MKT1820
Bulk
Märke: Vishay / Roederstein
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 1250
Underkategori: Capacitors
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
8532250000
USHTS:
8532250070
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Portugal
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

MKT1820 DC Film Capacitors

Vishay / Roederstein MKT1820 DC Film Capacitors are polyester film AEC-Q200-qualified, high-temperature radial potted-type capacitors. They offer low-voltage DC-Link with high-temperature capabilities of up to 150°C. Vishay / Roederstein MKT1820 DC Film Capacitors are mono- and series-constructed and available in a 1000pF to 560μF capacitance range. Typical applications include automotive, DC filtering, and low-voltage DC-link.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

DC-Link Film Capacitors

Vishay / Roederstein DC-Link Film Capacitors offer low ESR, dry technology, high ripple current capabilities, that meet the needs of a wide range of electronic systems. These capacitors also offer a very long life expectancy, a key requirement for OEMs interested in offering long warranties. The DC-link capacitors feature high voltage, self-healing technology, high pulse capability, lifetime over 100,000 hours, and stable performance across the temperature spectrum. These capacitors store and deliver energy for DC/AC converters ensuring proper modulation. Typical applications include UPS, solar inverters, motor drives, and onboard chargers.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.