WSC6927R1000FEA

Vishay / Dale
71-WSC6927-0.1-E3
WSC6927R1000FEA

Tillverk:

Beskrivning:
Trådlindade resistorer - SMD 3watts 0.1ohm 1%
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
32 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 725   Flera: 725
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 725)
18,02 kr 13 064,50 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Trådlindade resistorer - SMD
RoHS-direktivet:  
100 mOhms
3 W
1 %
150 PPM / C
+ 275 C
- 65 C
WSC
AEC-Q200
Reel
Applikation: Precision Power Resistors
Märke: Vishay / Dale
Egenskaper: Molded Resistors
Höjd: 2.54 mm
Längd: 17.5 mm
Monteringsstil: PCB Mount
Produkttyp: Wirewound Resistors
Fabriksförpackningskvantitet: 725
Underkategori: Resistors
Teknologi: Wirewound
Bredd: 7 mm
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Israel
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.