WSC2515422R0FEB

Vishay / Dale
71-WSC2515422R0FEB
WSC2515422R0FEB

Tillverk:

Beskrivning:
Trådlindade resistorer - SMD 422ohms 1watt 1%
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
12,83 kr 12 830,00 kr
10,12 kr 20 240,00 kr
10,03 kr 50 150,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Trådlindade resistorer - SMD
RoHS-direktivet:  
422 Ohms
1 W
1 %
2515
20 PPM / C
+ 275 C
- 65 C
6438
WSC
AEC-Q200
Reel
Applikation: Precision Power Resistors
Märke: Vishay / Dale
Egenskaper: Molded Resistors
Höjd: 2.79 mm
Längd: 6.35 mm
Monteringsstil: PCB Mount
Produkttyp: Wirewound Resistors
Fabriksförpackningskvantitet: 1000
Underkategori: Resistors
Teknologi: Wirewound
Bredd: 3.81 mm
Enhetens vikt: 402 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.