RS02BR3000JS73

Vishay / Dale
71-RS02BR3000JS73
RS02BR3000JS73

Tillverk:

Beskrivning:
Trådlindade resistorer - genomföringshål 3watt .3ohm 5%
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
21,62 kr 10 810,00 kr
21,31 kr 21 310,00 kr
19,40 kr 48 500,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Trådlindade resistorer - genomföringshål
RoHS-direktivet: N
300 mOhms
3 W, 3.75 W
5 %
Axial
90 PPM / C
15.8 mm
4.8 mm
- 65 C
+ 350 C
RS
Reel
Märke: Vishay / Dale
Ledardiameter: 0.813 mm
Monteringsstil: PCB Mount
Produkt: Power Resistors Wirewound Molded
Produkttyp: Wirewound Resistors
Fabriksförpackningskvantitet: 500
Underkategori: Resistors
Teknologi: Wirewound
Typ: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Enhetens vikt: 2,100 g
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
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RS & NS Industrial Wirewound Resistors

Vishay / Dale RS and NS Industrial Wirewound Resistors provide high reliability, an all-welded construction, and high-temperature capability. These silicone-coated, axial lead resistors offer precision power, excellent stability in operation with <0.5% typical resistance shift, high-temperature coating (>350°C), and down to ±20ppm/°C temperature coefficient of resistance (TCR). Both series meet the applicable requirements of MIL-PRF-26. Other features include a 0.4W to 13W power rating, 0.1Ω to 273KΩ resistance value range, and ±0.05% to ±10% tolerance range. The resistors are available in non-inductive styles (type NS) with Ayrton-Perry winding for the lowest reactive components. Applications for Vishay / Dale RS and NS Industrial Wirewound Resistors include DC/DC converters, AC/DC inverters, high-voltage bleeders, motor speed controls, electrical loads, current shunts, and more.