CW00568R00JE12HE

Vishay / Dale
71-CW00568R00JE12HE
CW00568R00JE12HE

Tillverk:

Beskrivning:
Trådlindade resistorer - genomföringshål 5watts 68ohms 5% High Energy

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 007

Lager:
1 007 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
81,30 kr 81,30 kr
50,46 kr 504,60 kr
47,38 kr 947,60 kr
43,35 kr 2 167,50 kr
29,47 kr 2 947,00 kr
26,18 kr 5 236,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Trådlindade resistorer - genomföringshål
RoHS-direktivet:  
68 Ohms
5 W
5 %
Axial
30 PPM / C
25.4 mm
7.9 mm
- 65 C
+ 250 C
CW-High Energy
Bulk
Märke: Vishay / Dale
Egenskaper: Coated Resistors, Silicone Coated
Ledardiameter: 1.02 mm
Monteringsstil: PCB Mount
Produkt: Power Resistors Wirewound Silicone Coated
Produkttyp: Wirewound Resistors
Fabriksförpackningskvantitet: 100
Underkategori: Resistors
Teknologi: Wirewound
Typ: Wirewound Resistors, Commercial Power, Silicon Coated, Axial Lead
Enhetens vikt: 4,200 g
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
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

CW Axial Lead Wirewound Resistors

Vishay / Dale Dale CW Axial Lead Wirewound Resistors provide high continuous energy handling up to 106.5J and excellent stability in operation. This series offers a high power-to-size ratio. Vishay / Dale Dale CW Axial Lead Wirewound Resistors feature a high-temperature silicone coating with a complete welded construction.