CPCP103K900JB32

Vishay / Dale
71-CPCP103K900JB32
CPCP103K900JB32

Tillverk:

Beskrivning:
Trådlindade resistorer - genomföringshål CPCP-10 3.9K 5% B32
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
354,15 kr 354,15 kr
173,73 kr 1 737,30 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Trådlindade resistorer - genomföringshål
RoHS-direktivet: N
10 W
5 %
Radial
- 65 C
+ 275 C
CPCP
Bulk
Märke: Vishay / Dale
Monteringsstil: PCB Mount
Produkttyp: Wirewound Resistors
Fabriksförpackningskvantitet: 1
Underkategori: Resistors
Teknologi: Wirewound
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
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
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
Wind Turbine Components

Vishay Wind Turbine Components highlight unique component solutions for next-generation alternative energy applications.

CPCP & CPCF Wirewound / Metal Film Resistors

Vishay / Dale CPCP and CPCF Wirewound / Metal Film Resistors feature a vertical design to save space on PC boards. These commercial power resistors meet or exceed the requirements of the EIA standard RS-344, and the special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof package. Other features include a high power-to-size ratio with a 2W to 10W power rating, 0.1Ω to 150KΩ resistance value range, and down to ±20ppm/°C temperature coefficient of resistance (TCR). Vishay / Dale CPCP and CPCF Wirewound / Metal Film Resistors have an operating temperature range of -65°C to +275°C for the CPCP series and -65°C to +225°C for the CPCF series.