CMF201R0000GLBF

Vishay / Dale
72-CMF201R0000GLBF
CMF201R0000GLBF

Tillverk:

Beskrivning:
Metallfilmresistorer - genom hål CMF-20 1 2% T-0 B14

Livscykel:
Nytt hos Mouser
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
117,24 kr 117,24 kr
85,12 kr 851,20 kr
79,50 kr 1 590,00 kr
73,46 kr 3 673,00 kr
62,43 kr 6 243,00 kr
57,66 kr 57 660,00 kr
53,53 kr 107 060,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Metallfilmresistorer - genom hål
CMF Industrial
1 Ohms
1 W
2 %
150 PPM / C
- 55 C
+ 175 C
500 V
3.68 mm
9.53 mm
Axial
Metal Film Controlled Temperature Coefficient Resistors
Industrial Grade Precision Metal Film Resistor
Märke: Vishay / Dale
Ledardiameter: 0.81 mm
Monteringsstil: PCB Mount
Produkttyp: Metal Film Resistors
Fabriksförpackningskvantitet: 100
Underkategori: Resistors
Teknologi: Metal Film
Del # Alias: CMF201R0000GLEA
Enhetens vikt: 600 mg
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
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CMF Axial Metal Film Resistors

Vishay / Dale CMF Axial Metal Film Resistors are available in a wide range of styles, including industrial, non-magnetic, fusible, and pulse withstanding. These resistors are designed to protect electronic equipment from a variety of electrical hazards, which could change or destroy sensitive equipment. Vishay / Dale CMF Axial Metal Film Resistors operate in a temperature range from -55°C to +175°C for the industrial, non-magnetic, and pulse withstanding variants. The fusible resistors have an operating temperature range of -65°C to +165°C.