1J5002-10

Vishay / Dale
71-1J5002-10
1J5002-10

Tillverk:

Beskrivning:
NTC-termistorer 50Kohms 10%
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
7,75 kr 7,75 kr
5,98 kr 59,80 kr
5,15 kr 128,75 kr
4,97 kr 248,50 kr
4,23 kr 423,00 kr
3,68 kr 1 840,00 kr
3,35 kr 3 350,00 kr
3,06 kr 7 650,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: NTC-termistorer
RoHS-direktivet: N
50 kOhms
10 %
PCB Mount
Radial
0 C
+ 70 C
Bulk
Märke: Vishay / Dale
Produkttyp: NTC Thermistors
Underkategori: Thermistors
Typ: NTC
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Israel
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

T, M, C NTC Thermistors

Vishay / Dale T, M, C NTC Thermistors are conformally coated and leaded thermistors with resistance values of 30Ω to 220KΩ. The coating on the thermistors is baked-on phenolic for durability and long-term stability. These thermistors feature a maximum power dissipation of 50mW to 100mW and an operating temperature range of -40°C to 125°C. The T, M, C NTC thermistors are ideal for temperature measurement, onboard sensing, accurate remote sensing in metal probes or housing, sensing and control in industrial, consumer, and telecom applications.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.