564RC0GBA302EJ470K

Vishay / Cera-Mite
75-564RCGBA302EJ470K
564RC0GBA302EJ470K

Tillverk:

Beskrivning:
Keramiska diskkondensatorer 47pF 3Kvolt 10%
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 125
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
32,54 kr 32 540,00 kr
5 000 Beräkning

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Keramiska diskkondensatorer
RoHS-direktivet:  
47 pF
3 kVDC
Radial
C0G (NP0)
Ceramic Disc Capacitors
10 %
- 25 C
+ 105 C
564R
Bulk
Applikation: General Purpose
Märke: Vishay / Cera-Mite
Klass: Class 1
Förlustfaktor DF: 0.2
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 125
Underkategori: Capacitors
Temperaturkoefficient/kod: +/- 30 PPM / C
Enhetens vikt: 1,100 g
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
8532240000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.