562RTST22

Vishay / Cera-Mite
75-562RTST22
562RTST22

Tillverk:

Beskrivning:
Keramiska diskkondensatorer 100volts 220pF 10% .25LS X7R

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 647

Lager:
1 647 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
26,82 kr 26,82 kr
19,08 kr 190,80 kr
16,54 kr 827,00 kr
14,52 kr 1 452,00 kr
12,72 kr 6 360,00 kr
11,45 kr 11 450,00 kr
9,33 kr 18 660,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Keramiska diskkondensatorer
RoHS-direktivet:  
220 pF
100 VDC
Radial
X7R
6.35 mm (0.25 in)
Ceramic Disc Capacitors
10 %
- 55 C
+ 105 C
562R
Bulk
Applikation: General Purpose
Märke: Vishay / Cera-Mite
Klass: Class 2
Förlustfaktor DF: 3
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 250
Underkategori: Capacitors
Temperaturkoefficient/kod: +/- 15 %
Typ: Lower Voltage Ceramic Disc Capacitors 100 VDC to 1 kVDC
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
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.