440LT15-R

Vishay / Cera-Mite
75-440LT15-R
440LT15-R

Tillverk:

Beskrivning:
Skyddskondensatorer 150pF X7R 10% X1, 400Vac/Y1,500Vac

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
34,66 kr 34,66 kr
25,02 kr 250,20 kr
21,73 kr 1 086,50 kr
18,02 kr 1 802,00 kr
16,54 kr 8 270,00 kr
14,20 kr 28 400,00 kr
13,04 kr 65 200,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Skyddskondensatorer
RoHS-direktivet:  
150 pF
X1, Y1
760 VAC
Radial
9.52 mm (0.375 in)
6 mm
Safety Radial Leaded Ceramic Disc Capacitors
X7R
10 %
2 Pin
Straight
- 30 C
+ 125 C
440L
Bulk
Märke: Vishay / Cera-Mite
Diameter: 8.4 mm
Produkttyp: Safety Capacitors
Fabriksförpackningskvantitet: 250
Underkategori: Capacitors
Typ: AC Line Rated Ceramic Disc Capacitors Class X1 760 VAC/Y1 500 VAC
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8532240000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

440L Ceramic Disc Capacitors

Vishay 440L Ceramic Disc Capacitors are single-layer AC disc safety capacitors that are silver-plated on both sides. The series features radial connection leads of tinned copper with a diameter of 0.032" (0.81mm). The capacitors offer high reliability and up to 20nF capacitance. Vishay 440L Ceramic Disc Capacitors comply with IEC 60384-14 standards and IEC 60384-14 annex H humidity robustness grade IIIB (highest). Typical applications include X1, Y1, across the line, line bypass, antenna coupling, EMI / RFI suppression, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.