VDRS10P230BSE

Vishay / BC Components
594-2381-594-52316
VDRS10P230BSE

Tillverk:

Beskrivning:
Varistorer 230volts 13 5mm
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
12,30 kr 12,30 kr
7,47 kr 74,70 kr
5,25 kr 525,00 kr
4,87 kr 1 217,50 kr
4,13 kr 2 065,00 kr
2,94 kr 2 940,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Varistorer
RoHS-direktivet:  
VDRS
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
12.5 mm
2.5 kA
54 J
320 pF
- 40 C
+ 85 C
Bulk
Märke: Vishay / BC Components
Märkström: 25 A
Rastermått: 7.5 mm
Produkttyp: Varistors
Fabriksförpackningskvantitet: 250
Underkategori: Varistors
Tolerans: 10 %
Typ: Metal Oxide Varistors
Bredd: 5.4 mm
Enhetens vikt: 1 g
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

VDRS Metal Oxide Varistors, Standard Surge

Vishay / BC Components VDRS Metal Oxide Varistors, Standard Surge devices are UL and VDE recognized to 85°C operating temperature without derating. These varistors are available in 5 disc sizes, including 5mm, 7mm, 10mm, 14mm, and 20mm, with continuous voltage ratings from 14VRMS to 680VRMS (18VDC to 895VDC). The VDRS varistors operate at a maximum non-repetitive transient current rating of 100A to 6500A range. These varistors are coated with UL 94V-0 approved halogen-free epoxy. The VDRS varistors are RoHS compliant with no exemptions used. These devices are ideal for factory automation, fabrication, lighting, electric meters, and alternative energy.