VDRS10D014BSE

Vishay / BC Components
594-2381-594-51406
VDRS10D014BSE

Tillverk:

Beskrivning:
Varistorer 14vRMS 5.0A 6000pf
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4,28 kr 4,28 kr
2,94 kr 29,40 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Varistorer
RoHS-direktivet:  
VDRS
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
12.5 mm
500 A
4.3 J
6000 pF
- 40 C
+ 85 C
Bulk
Märke: Vishay / BC Components
Märkström: 5 A
Rastermått: 7.5 mm
Produkttyp: Varistors
Fabriksförpackningskvantitet: 250
Underkategori: Varistors
Tolerans: 10 %
Typ: Metal Oxide Varistors
Bredd: 4.4 mm
Enhetens vikt: 1 g
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
8533390000
CNHTS:
8533400000
CAHTS:
8533390000
USHTS:
8533404000
JPHTS:
8533390004
KRHTS:
8533900000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

VDRS Metal Oxide Varistors, Standard Surge

Vishay / BC Components VDRS Metal Oxide Varistors, Standard Surge devices are UL and VDE recognized to 85°C operating temperature without derating. These varistors are available in 5 disc sizes, including 5mm, 7mm, 10mm, 14mm, and 20mm, with continuous voltage ratings from 14VRMS to 680VRMS (18VDC to 895VDC). The VDRS varistors operate at a maximum non-repetitive transient current rating of 100A to 6500A range. These varistors are coated with UL 94V-0 approved halogen-free epoxy. The VDRS varistors are RoHS compliant with no exemptions used. These devices are ideal for factory automation, fabrication, lighting, electric meters, and alternative energy.