VDRS07H060ASE

Vishay / BC Components
594-VDRS07H060ASE
VDRS07H060ASE

Tillverk:

Beskrivning:
Varistorer VDRST07D1200A060VSTLDSAMMOe3
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
10,03 kr 10,03 kr
6,06 kr 60,60 kr
3,87 kr 387,00 kr
3,42 kr 855,00 kr
2,95 kr 1 475,00 kr
2,20 kr 2 200,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 1500)
1,88 kr 2 820,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Varistorer
VDRS
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
1.2 kA
8.3 J
700 pF
- 40 C
+ 85 C
Ammo Pack
Märke: Vishay / BC Components
Märkström: 10 A
Rastermått: 5 mm
Produkttyp: Varistors
Fabriksförpackningskvantitet: 1500
Underkategori: Varistors
Tolerans: 10 %
Typ: Metal Oxide Varistors
Bredd: 4.1 mm
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
8533400000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

VDRS Metal Oxide Varistors, Standard Surge

Vishay / BC Components VDRS Metal Oxide Varistors, Standard Surge devices are UL and VDE recognized to 85°C operating temperature without derating. These varistors are available in 5 disc sizes, including 5mm, 7mm, 10mm, 14mm, and 20mm, with continuous voltage ratings from 14VRMS to 680VRMS (18VDC to 895VDC). The VDRS varistors operate at a maximum non-repetitive transient current rating of 100A to 6500A range. These varistors are coated with UL 94V-0 approved halogen-free epoxy. The VDRS varistors are RoHS compliant with no exemptions used. These devices are ideal for factory automation, fabrication, lighting, electric meters, and alternative energy.