S471K33Y5PR6UL7R

Vishay / BC Components
594-S471K33Y5PR6UL7R
S471K33Y5PR6UL7R

Tillverk:

Beskrivning:
Keramiska diskkondensatorer S 3KV 470PF 10% Y5P AMMO E3

Livscykel:
Nytt hos Mouser
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
4,38 kr 4,38 kr
2,59 kr 25,90 kr
1,56 kr 156,00 kr
1,25 kr 625,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 1000)
1,06 kr 1 060,00 kr
1,04 kr 2 080,00 kr
0,912 kr 4 560,00 kr
0,869 kr 8 690,00 kr
0,837 kr 20 925,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Keramiska diskkondensatorer
470 pF
3 kVDC
Radial
Y5P
7.5 mm (0.295 in)
8.5 mm
Ceramic Disc Capacitors
10 %
- 30 C
+ 125 C
S
Ammo Pack
Märke: Vishay / BC Components
Klass: Class 2
Ledardiameter: 0.6 mm
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 1000
Underkategori: Capacitors
Tjocklek: 5.5 mm
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
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.