NTCLE350E4103HLB0

Vishay / BC Components
594-NTCLE350E4103HLB
NTCLE350E4103HLB0

Tillverk:

Beskrivning:
NTC-termistorer 10Kohms lowB 3% AEC-Q200
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,55 kr 11,55 kr
8,64 kr 86,40 kr
6,91 kr 172,75 kr
6,50 kr 325,00 kr
6,34 kr 634,00 kr
5,32 kr 2 660,00 kr
4,92 kr 4 920,00 kr
4,85 kr 12 125,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: NTC-termistorer
RoHS-direktivet:  
NTCLE350E4
3435 K
10 kOhms
100 mW
3 %
Off-Board
Wire Lead
- 55 C
+ 185 C
2.4 mm
6 mm
AEC-Q200
Bulk
B-tolerans: 1 %
Beta-värde: B25/85
Märke: Vishay / BC Components
Ledardiameter: 0.2 mm
Produkttyp: NTC Thermistors
Fabriksförpackningskvantitet: 500
Underkategori: Thermistors
Typ: NTC
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
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCLE350E4 Insulated Lead NTC Thermistors

Vishay / BC Components NTCLE350E4 Insulated Lead NTC Thermistors are high-temperature sensors with low thermal gradient PEEK insulated NiFe leads suited for automotive and industrial applications that require withstanding to +185°C. The negative temperature coefficient thermistors consist of a mini-chip soldered between two 32AWG PEEK insulated silver-plated NiFe alloy leads which provide low thermal conductivity. The thermistors are then coated with black-colored epoxy lacquer. High adhesive strength between the PEEK wires and encapsulating lacquer improves the behavior of the components in high humidity conditions (+85°C/85% relative humidity). The sensor’s comprehensive, robust construction suits challenging assembly mounting processes, including welding, brazing, molding, and potting.