NTCLE213E3303JHT1

Vishay / BC Components
594-NTCLE213E3303JHT
NTCLE213E3303JHT1

Tillverk:

Beskrivning:
NTC-termistorer 30Kohms 5% Beta val 3935K .75%
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
2,99 kr 8 970,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: NTC-termistorer
RoHS-direktivet:  
NTCLE213E3
AEC-Q100
Reel
Märke: Vishay / BC Components
Produkttyp: NTC Thermistors
Fabriksförpackningskvantitet: 1500
Underkategori: Thermistors
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
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
Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCLE213E3 Thermistors

Vishay / BC Components NTCLE213E3 Thermistors are highly resistant to thermal shocks and utilize advanced NTC technology to provide a fast response time and high sensitivity. Vishay NTCLE213E3 Thermistors have a small body diameter of max. 2.5 mm and a temperature range of -55 °C to +150 °C.