MLV1812E31403T

Vishay / BC Components
594-MLV1812E31403T
MLV1812E31403T

Tillverk:

Beskrivning:
Varistorer 1812 14volts 18A 21.6V to 26.0V
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
7,47 kr 7 470,00 kr
7,30 kr 14 600,00 kr
7,28 kr 36 400,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Varistorer
RoHS-direktivet:  
MLV1812E3
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
14 VAC
18 VDC
26 V
48 V
800 A
2.3 J
4500 pF
- 55 C
+ 85 C
Reel
Märke: Vishay / BC Components
Höjd: 2.5 mm
Längd: 4.5 mm
Produkttyp: Varistors
Fabriksförpackningskvantitet: 1000
Underkategori: Varistors
Typ: SMD Multilayer Varistor
Bredd: 3.2 mm
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
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Multilayer Varistors

Vishay / BC Components Multilayer Varistors (MLV) provide reliable and cost-effective protection against high voltage transients and surges. These varistors absorb much higher transient energies than transient suppressor diodes and suppress positive and negative transients. The design offers an even distribution of the absorbed energy within the component, allowing a high surge current due to its high electrode area. Other features include surface mounting, inherent bidirectional clamping, and excellent energy/volume ratio. Vishay / BC Components Multilayer Varistors are ideal for overvoltage and transient voltage protection in data lines and I/O ports, ICs and transistors, modems, LCDs, and more.