MBE04140C3008FC100

Vishay / BC Components
594-MBE04140C3008FC1
MBE04140C3008FC100

Tillverk:

Beskrivning:
Metallfilmresistorer - genom hål MBE/SMA 0414-50 1% C1 3R0

Livscykel:
Nytt hos Mouser
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,75 kr 7,75 kr
4,38 kr 43,80 kr
3,55 kr 88,75 kr
2,65 kr 265,00 kr
2,31 kr 577,50 kr
2,10 kr 1 050,00 kr
1,77 kr 1 770,00 kr
1,70 kr 8 500,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Metallfilmresistorer - genom hål
MBx/SMA - Professional
3 Ohms
1 W
1 %
50 PPM / C
- 55 C
+ 155 C
500 V
4.2 mm
11.9 mm
Axial
Reel
Metal Film Leaded Resistors
Professional Metal Film Leaded Resistor
Applikation: Automotive, Industrial, Medical
Märke: Vishay / BC Components
Ledardiameter: 0.8 mm
Rastermått: 15 mm
Monteringsstil: PCB Mount
Paket/låda: 4.2 mm x 11.9 mm
Produkttyp: Metal Film Resistors
Fabriksförpackningskvantitet: 1000
Underkategori: Resistors
Teknologi: Metal Film
Enhetens vikt: 700 mg
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
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MBx/SMA Professional Metal Film Resistors

Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors feature advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ. These professional leaded thin film resistors are offered in MBA / SMA 0204, MBB / SMA 0207, and MBE / SMA 0414 variants. Features include IECQ-CECC approval according to EN 140101-806, RoHS compliance, and Class 0.25 overall stability. Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors offer options such as AEC-Q200 qualification, radial versions, and alternative termination wires. These general-purpose resistors are ideal for all fields of professional electronics where reliability and stability are of major concern. Typical applications include industrial, automotive, telecommunication, and medical equipment.