MBB02070C4222DCT00

Vishay / BC Components
594-MBB02070C4222DCT
MBB02070C4222DCT00

Tillverk:

Beskrivning:
Metallfilmresistorer - genom hål MBB/SMA 0207-50 0.5% CT 42K2

Livscykel:
Nytt hos Mouser
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,74 kr 3,74 kr
2,86 kr 28,60 kr
2,18 kr 54,50 kr
1,23 kr 123,00 kr
1,02 kr 255,00 kr
0,88 kr 440,00 kr
0,806 kr 806,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
0,689 kr 3 445,00 kr
0,625 kr 6 250,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Metallfilmresistorer - genom hål
MBx/SMA - Professional
42.2 kOhms
600 mW
0.5 %
50 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
Axial
Reel
Cut Tape
Metal Film Leaded Resistors
Professional Metal Film Leaded Resistor
Applikation: Automotive, Industrial, Medical
Märke: Vishay / BC Components
Ledardiameter: 0.6 mm
Rastermått: 10 mm
Monteringsstil: PCB Mount
Paket/låda: 2.5 mm x 6.5 mm
Produkttyp: Metal Film Resistors
Fabriksförpackningskvantitet: 5000
Underkategori: Resistors
Teknologi: Metal Film
Enhetens vikt: 220 mg
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
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MBx/SMA Professional Metal Film Resistors

Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors feature advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ. These professional leaded thin film resistors are offered in MBA / SMA 0204, MBB / SMA 0207, and MBE / SMA 0414 variants. Features include IECQ-CECC approval according to EN 140101-806, RoHS compliance, and Class 0.25 overall stability. Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors offer options such as AEC-Q200 qualification, radial versions, and alternative termination wires. These general-purpose resistors are ideal for all fields of professional electronics where reliability and stability are of major concern. Typical applications include industrial, automotive, telecommunication, and medical equipment.