MAL219359391E3

Vishay / BC Components
594-MAL219359391E3
MAL219359391E3

Tillverk:

Beskrivning:
Aluminumelektrolytkondensatorer - snäppfäste 390uF 500V 35x50
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 600   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
122,96 kr 73 776,00 kr
114,59 kr 114 590,00 kr
2 000 Beräkning

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Aluminumelektrolytkondensatorer - snäppfäste
RoHS-direktivet:  
Bulk
193 PUR-SI
20 %
- 25 C
+ 105 C
50 mm (1.969 in)
Märke: Vishay / BC Components
Kapacitans: 390 uF
Diameter: 35 mm (1.378 in)
ESR: 360 mOhms
Rastermått: 10 mm (0.394 in)
Livslängd: 5000 Hour
Antal stift: 2 Pin
Produkt: Aluminum Electrolytic Capacitors
Produkttyp: Electrolytic Capacitors
Rippelström: 2.3 A
Fabriksförpackningskvantitet: 50
Underkategori: Capacitors
Termineringsstil: Snap In
Märkspänning DC: 500 VDC
Enhetens vikt: 3,6 kg
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

193 PUR-SI Aluminum Electrolytic Capacitors

Vishay / BC Components 193 PUR-SI Snap-In Aluminum Electrolytic Capacitors (AECs) offer high ripple current and 5000 hours at +105°C useful life. Vishay / BC Components 193 PUR-SI Capacitors offer up to 500V rated voltage in a compact 22mm x 25mm to 35mm x 60mm case. The series is designed for use in solar photovoltaic (PV) inverters, smoothing and filtering, and motor controls / small drives.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.