MAL218297802E3

Vishay / BC Components
594-MAL218297802E3
MAL218297802E3

Tillverk:

Beskrivning:
Aluminiumorganiska polymerkondensatorer 22uF 63V 20% 105C 10000H 6.3x6.3x7.7

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 11 102

Lager:
11 102 Kan skickas omedelbart
Fabrikens ledtid:
25 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 10800)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
27,14 kr 27,14 kr
19,72 kr 197,20 kr
15,69 kr 784,50 kr
14,42 kr 1 442,00 kr
11,45 kr 5 725,00 kr
10,81 kr 10 810,00 kr
10,21 kr 20 420,00 kr
9,93 kr 49 650,00 kr
Komplett Papprulle (beställ i multiplar av 10800)
9,93 kr 107 244,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Aluminiumorganiska polymerkondensatorer
RoHS-direktivet:  
22 uF
63 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
80 mOhms
1.5 A
- 55 C
+ 105 C
6.3 mm
Can
182 CPHZ
Reel
Cut Tape
MouseReel
Märke: Vishay / BC Components
Förlustfaktor DF: 0.08
Läckström: 13.9 uA
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 10800
Underkategori: Capacitors
Enhetens vikt: 400 mg
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
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MAL2182/3/4/6 Hybrid Conductive Aluminum Caps

Vishay BC Components MAL2182, MAL2183, MAL2184, and MAL2186 high conductive polymer aluminum capacitors are SMD chip devices with low impedance. These Vishay BC Components high conductive polymer aluminum capacitors provide very low ESR and high ripple current and voltages up to 100V. These long-useful-life capacitors are ideal for automotive electronics, industrial and professional applications, telecommunications, and portable device applications.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.