MAL214699712E3

Vishay / BC Components
594-MAL214699712E3
MAL214699712E3

Tillverk:

Beskrivning:
Aluminumelektrolytkondensatorer - SMD 470uF 80V 20%

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 370

Lager:
370 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 100)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
54,48 kr 54,48 kr
44,73 kr 447,30 kr
40,70 kr 2 035,00 kr
Komplett Papprulle (beställ i multiplar av 100)
35,51 kr 3 551,00 kr
34,13 kr 17 065,00 kr
33,39 kr 33 390,00 kr
5 000 Beräkning
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Aluminumelektrolytkondensatorer - SMD
RoHS-direktivet:  
470 uF
80 VDC
18 mm (0.709 in)
18 mm (0.709 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
1.1 A
- 55 C
+ 125 C
18 mm
22 mm
146 CTI
Reel
Cut Tape
MouseReel
Märke: Vishay / BC Components
Förlustfaktor DF: 0.12
Läckström: 376 uA
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 100
Underkategori: Capacitors
Termineringsstil: SMD/SMT
Typ: Low Impedance
Enhetens vikt: 8,300 g
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
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Österrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

146 CTI SMD Aluminum Capacitors

Vishay / BC Components 146 CTI Series Aluminum SMD (Chip) Capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high-temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering. Additionally, the 146 CTI SMD Aluminum Capacitors offer 80V and 100V voltage ranges.