MAL214097401E3

Vishay / BC Components
594-MAL214097401E3
MAL214097401E3

Tillverk:

Beskrivning:
Aluminumelektrolytkondensatorer - SMD 330uF 10volts 20%
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
9,30 kr 13 950,00 kr
9,09 kr 18 180,00 kr
9,04 kr 45 200,00 kr
9,01 kr 90 100,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Aluminumelektrolytkondensatorer - SMD
RoHS-direktivet:  
330 uF
10 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
1500 Hour
High Temp Electrolytic Capacitors
20 %
210 mA
- 55 C
+ 125 C
10.5 mm
10.5 mm
140 CRH
Reel
Märke: Vishay / BC Components
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 500
Underkategori: Capacitors
Termineringsstil: SMD/SMT
Typ: Aluminum Capacitors Radial, High Temperature Miniature
Del # Alias: MAL214095401E3
Enhetens vikt: 1,300 g
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
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Österrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.