MAL211836221E3

Vishay / BC Components
594-2222-118-36221
MAL211836221E3

Tillverk:

Beskrivning:
Aluminumelektrolytkondensatorer - axiella, med ben 220uF 25V 20% Axial

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 84

Lager:
84
Kan skickas omedelbart
På beställningen:
1 000
Förväntad 2026-06-16
Fabrikens ledtid:
8
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
38,05 kr 38,05 kr
26,92 kr 269,20 kr
22,47 kr 1 123,50 kr
20,56 kr 2 056,00 kr
17,49 kr 8 745,00 kr
17,17 kr 17 170,00 kr
16,75 kr 33 500,00 kr
16,43 kr 82 150,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Aluminumelektrolytkondensatorer - axiella, med ben
RoHS-direktivet:  
220 uF
25 VDC
10 mm (0.394 in)
18 mm (0.709 in)
4000 Hour
High Temp Electrolytic Capacitors
20 %
196 mA
1.3 Ohms
- 40 C
+ 125 C
118 AHT
Bulk
Märke: Vishay / BC Components
Förlustfaktor DF: 0.18
Ledarens stil: Straight
Läckström: 37 uA
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 500
Underkategori: Capacitors
Termineringsstil: Axial
Typ: Axial High Temperature Aluminum Capacitors
Del # Alias: 222211836221
Enhetens vikt: 2,861 g
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Österrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Axial High Temperature Aluminum Capacitors

The Vishay / BC Components Axial High Temperature Aluminum Capacitors feature a cylindrical aluminum case, insulated with a blue sleeve and an extended temperature range of 125ºC (usable up to 150ºC). The Axial High Temperature Aluminum Capacitors have a rated capacitance range, CR, of 1 to 10,000µF and a voltage range, UR 6.3 to 200V. Vishay / BC Components has designed the capacitors for automotive, industrial, and communication applications for smoothing, filtering, coupling, decoupling, and timing.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.