MAL211816332E3

Vishay / BC Components
594-2222-118-16332
MAL211816332E3

Tillverk:

Beskrivning:
Aluminumelektrolytkondensatorer - axiella, med ben 3300uF 25V 20% Axial
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 875   Flera: 125
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
50,46 kr 44 152,50 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Aluminumelektrolytkondensatorer - axiella, med ben
RoHS-direktivet:  
3300 uF
25 VDC
18 mm (0.709 in)
38 mm (1.496 in)
8000 Hour
High Temp Electrolytic Capacitors
20 %
1.61 A
120 mOhms
- 40 C
+ 125 C
118 AHT
Bulk
Märke: Vishay / BC Components
Förlustfaktor DF: 0.26
Ledarens stil: Straight
Läckström: 499 uA
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 125
Underkategori: Capacitors
Termineringsstil: Axial
Typ: Axial High Temperature Aluminum Capacitors
Del # Alias: 222211816332
Enhetens vikt: 19 g
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Österrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.