MAL209626152E3

Vishay / BC Components
594-MAL209626152E3
MAL209626152E3

Tillverk:

Beskrivning:
Aluminumelektrolytkondensatorer - snäppfäste 1500uF 400V 40x80mm 85C 5000h
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
315,67 kr 78 917,50 kr
500 Beräkning

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Aluminumelektrolytkondensatorer - snäppfäste
RoHS-direktivet:  
1500 uF
400 VDC
40 mm (1.575 in)
80 mm (3.15 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
6.5 A
67 mOhms
- 40 C
+ 85 C
4 Pin
096 PLL-4TSI
Bulk
Märke: Vishay / BC Components
Läckström: 1.204 mA
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 25
Underkategori: Capacitors
Termineringsstil: Snap In
Testfrekvens: 100 Hz
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
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
Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.