F339X246830MIP2T0

Vishay / BC Components
594-F339X24683MIP2T
F339X246830MIP2T0

Tillverk:

Beskrivning:
Skyddskondensatorer F339X2 680nF 20 305Vac

Livscykel:
Nytt hos Mouser
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
17,49 kr 17,49 kr
12,08 kr 120,80 kr
10,30 kr 515,00 kr
8,07 kr 807,00 kr
7,42 kr 3 710,00 kr
7,06 kr 7 060,00 kr
7,02 kr 14 040,00 kr
6,48 kr 64 800,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Skyddskondensatorer
0.68 uF
X2
305 VAC
Radial
22.5 mm (0.886 in)
630 VDC, 850 VDC
26 mm
12 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Short Lead
- 40 C
+ 105 C
22 mm
F339X2 305V
Märke: Vishay / BC Components
Ledardiameter: 0.8 mm
Produkttyp: Safety Capacitors
Typ: THB Grade IIB Class X2 Interference Suppression Film Capacitor
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Ej tillgänglig
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.