D472K43Y5PL6TJ5R

Vishay / BC Components
594-D472K43Y5PL6TJ5R
D472K43Y5PL6TJ5R

Tillverk:

Beskrivning:
Keramiska diskkondensatorer D 500V 4,7NF 10% Y5P REEL E3

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 10000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
0,89 kr 8 900,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Keramiska diskkondensatorer
4700 pF
500 VDC
Radial
Y5P
5 mm (0.197 in)
11 mm
Ceramic Disc Capacitors
10 %
- 30 C
+ 125 C
D
Reel
Applikation: General Purpose
Märke: Vishay / BC Components
Klass: Class 2
Ledardiameter: 0.6 mm
Ledarens stil: Inside Kink
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 2000
Underkategori: Capacitors
Temperaturkoefficient/kod: +/- 10 %
Tjocklek: 3.5 mm
Typ: Ceramic Singlelayer DC Disc Capacitors Class 1, Class 2, Class 3
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
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.