BFC236852332

Vishay / BC Components
594-BFC236852332
BFC236852332

Tillverk:

Beskrivning:
Filmkondensatorer 3.3nF 5% 400V

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
18,66 kr 18,66 kr
12,83 kr 128,30 kr
11,02 kr 551,00 kr
9,67 kr 967,00 kr
8,14 kr 4 070,00 kr
7,00 kr 7 000,00 kr
6,87 kr 68 700,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
3300 pF
400 VDC
Radial
Polyester
10 mm (0.394 in)
General Film Capacitors
220 VAC
5 %
- 55 C
+ 105 C
BFC2368
Bulk
Märke: Vishay / BC Components
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IN
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 1000
Underkategori: Capacitors
Del # Alias: 222236852332
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.