BFC233926334

Vishay / BC Components
594-BFC233926334
BFC233926334

Tillverk:

Beskrivning:
Skyddskondensatorer 0.33uF 20% 310V AEC-Q200

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
15,04 kr 15,04 kr
11,45 kr 114,50 kr
10,13 kr 506,50 kr
9,24 kr 924,00 kr
Komplett Papprulle (beställ i multiplar av 650)
7,46 kr 4.849,00 kr
7,18 kr 14.001,00 kr
6,81 kr 30.985,50 kr
6,74 kr 65.715,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Skyddskondensatorer
RoHS-direktivet:  
330 nF
310 VAC
Radial
15 mm (0.591 in)
630 VDC
17.5 mm
8.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 55 C
+ 110 C
15 mm
BFC2339
AEC-Q200
Reel
Cut Tape
Märke: Vishay / BC Components
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Ledardiameter: 0.8 mm
Produkttyp: Safety Capacitors
Fabriksförpackningskvantitet: 650
Underkategori: Capacitors
Typ: Interference Suppression Film Capacitors, MKP Radial Potted Type
Del # Alias: 222233926334
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.