BFC233914224

Vishay / BC Components
594-BFC233914224
BFC233914224

Tillverk:

Beskrivning:
Skyddskondensatorer 220nF 10% 310V

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 149

Lager:
149 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
21,31 kr 21,31 kr
15,05 kr 150,50 kr
12,93 kr 646,50 kr
11,34 kr 1 134,00 kr
8,79 kr 4 395,00 kr
7,28 kr 36 400,00 kr
7,23 kr 72 300,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Skyddskondensatorer
RoHS-direktivet:  
0.22 uF
X2
310 VAC
Radial
15 mm (0.591 in)
630 VDC
17.5 mm
7 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 55 C
+ 110 C
13.5 mm
BFC2339
Bulk
Märke: Vishay / BC Components
Ledardiameter: 0.8 mm
Produkttyp: Safety Capacitors
Fabriksförpackningskvantitet: 500
Underkategori: Capacitors
Typ: Interference Suppression Film Capacitors, MKP Radial Potted Type
Del # Alias: 222233914224
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
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.