T60004-L2160-W720

Vacuumschmelze
983-T60004-L2160W720
T60004-L2160-W720

Tillverk:

Beskrivning:
Ferrittoroider/ferritringar CORE 160x130x25 13.0uH@10kHz
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 252   Flera: 3
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 219,32 kr 307 268,64 kr

Produktattribut Attributvärde Välj attribut
Vacuumschmelze
Produktkategori: Ferrittoroider/ferritringar
RoHS-direktivet:  
Ferrite Toroids / Ferrite Rings
Toroids
125 mm
165 mm
28.5 mm
T60004
Bulk
VITROPERM 500 F
Märke: Vacuumschmelze
Induktans: 13 uH
Fabriksförpackningskvantitet: 3
Underkategori: Ferrites
Testfrekvens: 10 kHz
Handelsnamn: VITROPERM
Typ: Nanocrystalline
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
8548000090
USHTS:
8548000000
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
VITROPERM® Cores

Vacuumschmelze (VAC) VITROPERM® Cores are manufactured with tape wound nanocrystalline material that features higher permeability when compared with the ferrite cores. These cores offer permeability that ranges from 25,000 to over 100,000 compared to the 5000 to 15,000 range of the ferrites. The high permeability of the nanocrystalline core material achieves superior characteristics at low, middle, and high-frequency ranges when an optimizing winding arrangement is selected. Vacuumschmelze VITROPERM cores are enclosed in a plastic casing that is suitable for direct winding and offers good mechanical protection of the nanocrystalline core material. This casing allows the best magnetic properties and highest permeability levels to be maintained. VITROPERM cores are available with different AL-levels for many core sizes. The common-mode chokes with toroidal tape wound cores of VITROPERM allow the effective attenuation of asymmetrical and conducted high-frequency noise.

PRESENTERADE PRODUKTER
VACUUMSCHMELZE