LSS_044_CTP

VCC
593-LSS044CTP
LSS_044_CTP

Tillverk:

Beskrivning:
LED-ljusrör 3mm Litepipe w/Lens LSS044CTP

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 139

Lager:
1 139 Kan skickas omedelbart
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
27,14 kr 27,14 kr
19,72 kr 197,20 kr
15,26 kr 1 526,00 kr
13,36 kr 6 680,00 kr
12,51 kr 12 510,00 kr
11,98 kr 23 960,00 kr
11,45 kr 57 250,00 kr
25 000 Beräkning

Produktattribut Attributvärde Välj attribut
VCC
Produktkategori: LED-ljusrör
RoHS-direktivet:  
Rigid Light Pipes
Blue
Panel Mount
Vertical
3 mm
Round
11.18 mm
Acrylic, Optical Grade
Moisture Sealed
Bulk
Märke: VCC
Mått: 11.18 mm x 4.91 mm
Produkttyp: LED Light Pipes
Fabriksförpackningskvantitet: 1000
Underkategori: LED Indication
Del # Alias: LSS044BTP
Enhetens vikt: 1 g
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
3926909090
CAHTS:
3926909130
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. Designed for maximum optical clarity, ease of integration, and durability, VCC’s light pipe products support applications across industrial, medical, automotive, aerospace, and consumer electronics.  

LSS Series Moisture-Sealed Litepipes®

VCC LSS Series Moisture-Sealed Litepipes® provide a display panel moisture seal and 180º viewing angle with VCC's SMS 172 Series panel lens. This lens and Litepipe unit were developed to provide moisture sealing and dust control for display panels when the LED is attached to a circuit board. The LSS Series is designed for use with surface mount LEDs as well as standard thru-hole LEDs, horizontally or vertically circuit board mounted. The Litepipe is tubular in shape and attached to a lens, which is fitted with a gasket that provides sealing for both moisture and dust.